KEMET CorporationC1206X103K1RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 1206 Flexible Termination 125°C Medical T/R

Use its standard classification system to find out what this C1206X103K1RACTU multilayer ceramic capacitor from Kemet can do for you! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. This device is made with flexiterm technology. This product is 3.3 mm long, 0.78 mm tall and 1.6 mm deep. Its capacitance value is 0.01uF.

Import TariffMay apply to this part

44.000 Stück: morgen versandbereit

    Total86,60 €Price for 1399

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2216+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 44.000 Stück
      • Price: 0,0619 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.