KEMET CorporationC1206X103K2RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.01uF 200V X7R 10% Pad SMD 1206 Flexible Termination 125°C Medical T/R

This C1206X103K2RACTU multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.3 mm long, 0.78 mm tall and 1.6 mm deep. This device is made with flexiterm technology. It has a tolerance of 10%. Its capacitance value is 0.01uF.

Import TariffMay apply to this part

290 Stück: morgen versandbereit

    Total0,05 €Price for 1

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2134+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      290
      Country Of origin:
      Mexiko
         
      • Price: 0,0529 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2134+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 290 Stück
      • Price: 0,0529 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.