KEMET CorporationC1206X105K5RACKondensator, keramisch, mehrschichtig

Cap Ceramic 1uF 50V X7R 10% Pad SMD 1206 Flexible Termination 125°C Medical Bulk

Use Kemet's C1206X105K5RAC multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 1uF. This product is 3.3 mm long, 1 mm tall and 1.6 mm deep. It has a tolerance of 10%. This device utilizes flexiterm technology.

Import TariffMay apply to this part

298 Stück: Versand in vsl. 2 Tagen

    Total0,24 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1848+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 298 Stück
      • Price: 0,2409 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.