KEMET CorporationC1206X106M4RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 10uF 16V X7R 20% Pad SMD 1206 Flexible Termination 125°C Medical T/R

Do you need a capacitor with high stability and low losses? Then this C1206X106M4RACTU multilayer ceramic capacitor from Kemet is the solution you are looking for! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 10uF. This device is made with flexiterm technology. This product is 3.3 mm long, 1.6 mm tall and 1.6 mm deep. It has a tolerance of 20%.

Import TariffMay apply to this part

16.000 Stück: morgen versandbereit

    Total1.061,80 €Price for 2000

    • (2000)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2515+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 16.000 Stück
      • Price: 0,5309 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.