KEMET CorporationC1206X183J1GACTUKondensator, keramisch, mehrschichtig

C1206X183J1GACTU KEMET Corporation Capacitor Ceramic Multilayer 0.018uF 100V C0G 5% SMD - Arrow.com

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C1206X183J1GACTU multilayer ceramic capacitor from Kemet! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.3 mm long, 0.78 mm tall and 1.6 mm deep. Its capacitance value is 0.018uF. It has a tolerance of 5%. This device is made with flexiterm technology.

Import TariffMay apply to this part

3.700 Stück: morgen versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1839+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      3700
      Country Of origin:
      Mexiko
         
      • Price: 0,0284 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1839+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 3.700 Stück
      • Price: 0,0284 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.