KEMET CorporationC1210C101KGRACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 100pF 2000V X7R 10% Pad SMD 1210 125°C Medical T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this C1210C101KGRACTU multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 1.7 mm tall and 2.5 mm deep. It has a tolerance of 10%. Its capacitance value is 100pF.

42.821 Stück: morgen versandbereit

    Total0,28 €Price for 1

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2412+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      933
      Country Of origin:
      Mexiko
         
      • Price: 0,2819 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2412+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 933 Stück
      • Price: 0,2819 €
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1852+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 41.888 Stück
      • Price: 0,1514 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.