KEMET CorporationC1210C102KGRACKondensator, keramisch, mehrschichtig

Cap Ceramic 0.001uF 2000V X7R 10% Pad SMD 1210 125°C Medical Bag

Due to the use of different ceramic dielectric materials used in this C1210C102KGRAC multilayer ceramic capacitor from Kemet, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. This product is 3.2 mm long, 1.4 mm tall and 2.5 mm deep. Its capacitance value is 0.001uF.

Import TariffMay apply to this part

8 Stück: Versand in vsl. 2 Tagen

    Total0,06 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2228+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 8 Stück
      • Price: 0,056 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.