KEMET CorporationC1210C104M1RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.1uF 100V X7R 20% Pad SMD 1210 125°C T/R

This C1210C104M1RACTU multilayer ceramic capacitor from Kemet offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. Its capacitance value is 0.1uF. This product is 3.2 mm long, 0.95 mm tall and 2.5 mm deep.

2.213 Stück: morgen versandbereit

    Total0,14 €Price for 1

    • Service Fee  6,10 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2526+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      2213
      Country Of origin:
      Mexiko
         
      • Price: 0,1385 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2526+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 2.213 Stück
      • Price: 0,1385 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.