KEMET CorporationC1210C105K3NACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 1uF 25V X8L 10% Pad SMD 1210 150°C T/R

This C1210C105K3NACTU multilayer ceramic capacitor from Kemet has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 1uF. It has a tolerance of 10%. This product is 3.2 mm long, 1.7 mm tall and 2.5 mm deep.

Import TariffMay apply to this part

431 Stück: Versand in vsl. 2 Tagen

    Total0,26 €Price for 1

    • Service Fee  6,02 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1611+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Mexiko
         
      • Price: 0,2608 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1611+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1 Stück
      • Price: 0,2608 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1630+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 430 Stück
      • Price: 0,2582 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.