10-25% Rabatt
KEMET CorporationC1210C106Z4VACKondensator, keramisch, mehrschichtig
Cap Ceramic 10uF 16V Y5V -20% to 80% Pad SMD 1210 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| -20% to 80% | |
| 16VDC | |
| Y5V | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 7 | |
| 3.2 X 2.5 X 1.9 | |
| 1210 | |
| -30 | |
| 85 | |
| Bulk | |
| 3.2 | |
| 2.5 | |
| 1.9 |
You can use multiple capacitors of different parameters choosing this C1210C106Z4VAC multilayer ceramic capacitor from Kemet! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 10uF. This product is 3.2 mm long, 1.55 mm tall and 2.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

