KEMET CorporationC1210C107M9PAC7800Kondensator, keramisch, mehrschichtig
Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1210 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 100uF | |
| 20% | |
| 6.3VDC | |
| X5R | |
| Standard | |
| No | |
| Non Polar Device|Temperature Stable Dielectric | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 3.2 X 2.5 X 2.5 | |
| 1210 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 2.5 | |
| 0.135 | |
| ±0.3 | |
| ±0.3 | |
| ±0.3 |
Use Kemet's C1210C107M9PAC7800 multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 2.5 mm tall and 2.5 mm deep. It has a tolerance of 20%. Its capacitance value is 100uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

