KEMET CorporationC1210C220J5GACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 22pF 50V C0G 5% Pad SMD 1210 125°C T/R

Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C1210C220J5GACTU multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.2 mm long, 0.78 mm tall and 2.5 mm deep. Its capacitance value is 22pF. It has a tolerance of 5%.

Import TariffMay apply to this part

118 Stück: Versand in vsl. 2 Tagen

    Total0,02 €Price for 1

    • Service Fee  6,02 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1730+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      118
      Country Of origin:
      Mexiko
         
      • Price: 0,0242 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1730+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 118 Stück
      • Price: 0,0242 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.