KEMET CorporationC1210C221KCRACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 220pF 500V X7R 10% Pad SMD 1210 125°C Medical T/R

This C1210C221KCRACTU multilayer ceramic capacitor from Kemet can be used in multiple applications and for various purposes. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 220pF. It has a tolerance of 10%. This product is 3.2 mm long, 1.4 mm tall and 2.5 mm deep.

Import TariffMay apply to this part

4 Stück: Versand in vsl. 2 Tagen

    Total0,07 €Price for 1

    • Service Fee  6,02 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2118+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      Mexiko
         
      • Price: 0,0723 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2118+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 4 Stück
      • Price: 0,0723 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.