KEMET CorporationC1210C222J1GACTU

Cap Ceramic 0.0022uF 100V C0G 5% Pad SMD 1210 125C T/R

Do you need a capacitor with high stability and low losses? Then this C1210C222J1GACTU multilayer ceramic capacitor from Kemet is the solution you are looking for! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This product is 3.2 mm long, 0.9 mm tall and 2.5 mm deep. Its capacitance value is 0.0022uF.

Import TariffMay apply to this part

296 Stück: morgen versandbereit

    Total0,07 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2151+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      296
      Country Of origin:
      Mexiko
         
      • Price: 0,0713 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2151+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 296 Stück
      • Price: 0,0713 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.