KEMET CorporationC1210C222KGRACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1210 125°C Medical T/R

You can't go wrong with this C1210C222KGRACTU multilayer ceramic capacitor from Kemet, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. This product is 3.2 mm long, 1.7 mm tall and 2.5 mm deep. Its capacitance value is 0.0022uF.

1.076 Stück: morgen versandbereit

    Total0,52 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2213+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      1076
      Country Of origin:
      Mexiko
         
      • Price: 0,5160 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2213+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1.076 Stück
      • Price: 0,5160 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.