10-25% Rabatt
KEMET CorporationC1210C225K3NACAUTOKondensator, keramisch, mehrschichtig
Cap Ceramic 2.2uF 25V X8L 10% Pad SMD 1210 150°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| 2.2uF | |
| 10% | |
| 25VDC | |
| X8L | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 3.2 X 2.5 X 1.25 | |
| 1210 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 1.25 |
This C1210C225K3NACAUTO multilayer ceramic capacitor from Kemet uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 2.2uF. It has a tolerance of 10%. This product is 3.2 mm long, 1.25 mm tall and 2.5 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

