KEMET CorporationC1210C226K4PACKondensator, keramisch, mehrschichtig

Cap Ceramic 22uF 16V X5R 10% Pad SMD 1210 85°C Bag

Do you need a non-polarized capacitor? This C1210C226K4PAC multilayer ceramic capacitor from Kemet can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. Its capacitance value is 22uF. This product is 3.2 mm long, 1.85 mm tall and 2.5 mm deep.

Import TariffMay apply to this part

1 Stück: Versand in vsl. 2 Tagen

    Total0,07 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1903+
      Manufacturer Lead Time:
      49 Wochen
      Country Of origin:
      Malaysia
      • In Stock: 1 Stück
      • Price: 0,0651 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.