KEMET CorporationC1210C272KCGACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.0027uF 500V C0G 10% Pad SMD 1210 125°C Medical T/R

Due to the use of different ceramic dielectric materials used in this C1210C272KCGACTU multilayer ceramic capacitor from Kemet, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.2 mm long, 2.5 mm tall and 2.5 mm deep. Its capacitance value is 0.0027uF. It has a tolerance of 10%.

Import TariffMay apply to this part

515 Stück: Versand in vsl. 2 Tagen

    Total0,06 €Price for 1

    • Service Fee  6,02 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1811+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      515
      Country Of origin:
      Mexiko
         
      • Price: 0,0554 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1811+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 515 Stück
      • Price: 0,0554 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.