KEMET CorporationC1210C682J5GACAUTOKondensator, keramisch, mehrschichtig

Cap Ceramic 0.0068uF 50V C0G 5% Pad SMD 1210 125°C T/R Automotive AEC-Q200

Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C1210C682J5GACAUTO multilayer ceramic capacitor from Kemet! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 3.2 mm long, 0.78 mm tall and 2.5 mm deep. Its capacitance value is 0.0068uF.

Import TariffMay apply to this part

1.397 Stück: morgen versandbereit

    Total87,90 €Price for 382

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1708+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 1.397 Stück
      • Price: 0,2301 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.