KEMET CorporationC1210X105K1RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 1uF 100V X7R 10% Pad SMD 1210 Flexible Termination 125°C Medical T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this C1210X105K1RACTU multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with flexiterm technology. This product is 3.3 mm long, 1.7 mm tall and 2.5 mm deep. It has a tolerance of 10%. Its capacitance value is 1uF.

Auf Lager: 118 Stück

Quantity Increments of 1 Minimum 131
  • Date Code:
    2113+
    Manufacturer Lead Time:
    12 Wochen
    Country Of origin:
    Mexiko
    • Price: 0,0958 €
    1. 100+0,0958 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.