KEMET CorporationC1210X474K1RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.47uF 100V X7R 10% Pad SMD 1210 Flexible Termination 125°C Medical T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this C1210X474K1RACTU multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.47uF. This product is 3.3 mm long, 0.95 mm tall and 2.5 mm deep. This device is made with flexiterm technology.

Import TariffMay apply to this part

777 Stück: morgen versandbereit

    Total86,49 €Price for 358

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1630+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 777 Stück
      • Price: 0,2416 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.