KEMET CorporationC1210X475M5RACAUTOKondensator, keramisch, mehrschichtig
Cap Ceramic 4.7uF 50V X7R 20% Pad SMD 1210 Flexible Termination 125°C Medical T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Yes |
| 4.7uF | |
| 20% | |
| 50VDC | |
| X7R | |
| Flexible Termination | |
| Yes | |
| High Capacitance | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 3.3 X 2.6 X 2.5 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| 2.6 | |
| 2.5 | |
| 0.135 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C1210X475M5RACAUTO multilayer ceramic capacitor from Kemet! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.3 mm long, 2.5 mm tall and 2.5 mm deep. Its capacitance value is 4.7uF. It has a tolerance of 20%. This device is made with flexiterm technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

