Reduced Price

TDKC1608C0G2A272K080AAKondensator, keramisch, mehrschichtig

Cap Ceramic 0.0027uF 100V C0G 10% Pad SMD 0603 125°C T/R

Get more with less with TDK's C1608C0G2A272K080AA multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 0.0027uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

3.770 Stück: Versand in vsl. 2 Tagen

    Total0,02 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1646+
      Manufacturer Lead Time:
      24 Wochen
      Minimum Of :
      1
      Maximum Of:
      3770
      Country Of origin:
      Japan
         
      • Price: 0,0214 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1646+
      Manufacturer Lead Time:
      24 Wochen
      Country Of origin:
      Japan
      • In Stock: 3.770 Stück
      • Price: 0,0214 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.