Meist Gekauft
TDKC1608X5R1E334K080ACKondensator, keramisch, mehrschichtig
Cap Ceramic 0.33uF 25V X5R 10% Pad SMD 0603 85°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.33uF | |
| 10% | |
| 25VDC | |
| Low | |
| X5R | |
| Standard | |
| Yes | |
| Low ESL | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 1.6 X 0.8 X 0.8 | |
| 0603 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.8 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 |
Available with a variety of capacitance values, voltage ratings, package sizes, and other parameters, this C1608X5R1E334K080AC multilayer ceramic capacitor from TDK can be used in multiple applications and for various purposes. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 0.33uF. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

