Infineon Technologies AGC165LMHABXQMA1Microcontrollers - MCUs
MCU 16-bit C166 CISC/RISC 5V 100-Pin MQFP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| C166 | |
| CISC|RISC | |
| C166 | |
| C166 | |
| 20 | |
| 20 | |
| 16 | |
| 2KB | |
| 16MB | |
| No | |
| SPI/USART | |
| 77 | |
| 5 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 1500 | |
| 0 | |
| 70 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.7 |
| Verpackungsbreite | 14 |
| Verpackungslänge | 20 |
| Leiterplatte geändert | 100 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | MQFP |
| 100 | |
| Leitungsform | Gull-wing |
Numerous circuit components and their functionalities can be centralized into one single unit with the C165LMHABXQMA1 microcontroller from Infineon Technologies! This microcontroller has an operating temperature range of 0 °C to 70 °C. It has a maximum clock speed of 20 MHz. This is a 16 bit processor. This device is based on the C166 core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has romless program memory.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

