Infineon Technologies AGC167CRL33MHAKXUMA1Microcontrollers - MCUs
MCU 16-bit C166 CISC/RISC 5V 144-Pin MQFP T/R
| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| C166 | |
| CISC|RISC | |
| C166 | |
| C166 | |
| 33 | |
| 33 | |
| 16 | |
| 4KB | |
| 16MB | |
| No | |
| CAN/SSC/USART | |
| 111 | |
| 5 | |
| 4 | |
| 1 | |
| 16 | |
| 10 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 1500 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.4 mm |
| Verpackungsbreite | 28 mm |
| Verpackungslänge | 28 mm |
| Leiterplatte geändert | 144 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | MQFP |
| 144 | |
| Leitungsform | Gull-wing |
Crucial to any electronic system is this C167CRL33MHAKXUMA1 microcontroller from Infineon Technologies, a mini computer that can be programmed to do whatever you want. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 33 MHz. This device is based on the C166 core architecture. This is a 16 bit processor. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. Its ADC resolution is 10. It has romless program memory.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
