KEMET CorporationC1808C102KDRACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.001uF 1000V X7R 10% Pad SMD 1808 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.001uF | |
| 10% | |
| 1000VDC | |
| Low | |
| X7R | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 4.7 X 2 X 1.6 | |
| 1808 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.7 | |
| 2 | |
| 1.6 |
Get more with less with Kemet's C1808C102KDRACTU multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 10%. This product is 4.7 mm long, 1.4 mm tall and 2 mm deep. Its capacitance value is 0.001uF.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

