KEMET CorporationC1808X104K5RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 1808 Flexible Termination 125°C T/R

This C1808X104K5RACTU multilayer ceramic capacitor from Kemet offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 10%. This product is 4.7 mm long, 0.9 mm tall and 2 mm deep. This device is made with flexiterm technology. Its capacitance value is 0.1uF.

Import TariffMay apply to this part

169 Stück: morgen versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1719+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      169
      Country Of origin:
      Mexiko
         
      • Price: 0,0396 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1719+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 169 Stück
      • Price: 0,0396 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.