Reduced Price

KEMET CorporationC1812C103K5GACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.01uF 50V C0G 10% Pad SMD 1812 125°C T/R

This C1812C103K5GACTU multilayer ceramic capacitor from Kemet uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.01uF. This product is 4.5 mm long, 1 mm tall and 3.2 mm deep.

Import TariffMay apply to this part

78 Stück: morgen versandbereit

    Total0,32 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1631+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      6
      Country Of origin:
      Mexiko
         
      • Price: 0,3161 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1631+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 6 Stück
      • Price: 0,3161 €
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1631+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 72 Stück
      • Price: 0,256 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.