KEMET CorporationC1812C103KDRACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1812 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 1000VDC | |
| Low | |
| X7R | |
| Standard | |
| Yes | |
| High Voltage|Low ESL | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 4.5 X 3.2 X 1.4 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 3.2 | |
| 1.4 | |
| ±0.3 | |
| ±0.3 | |
| ±0.15 |
This C1812C103KDRACTU multilayer ceramic capacitor from Kemet offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. This product is 4.5 mm long, 1.4 mm tall and 3.2 mm deep. Its capacitance value is 0.01uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

