KEMET CorporationC1812C222J2GACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.0022uF 200V C0G 5% Pad SMD 1812 125°C T/R

Do you need a non-polarized capacitor? This C1812C222J2GACTU multilayer ceramic capacitor from Kemet can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 4.5 mm long, 1 mm tall and 3.2 mm deep. Its capacitance value is 0.0022uF.

30 Stück: morgen versandbereit

    Total0,21 €Price for 1

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1925+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      30
      Country Of origin:
      Mexiko
         
      • Price: 0,2145 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1925+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 30 Stück
      • Price: 0,2145 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.