KEMET CorporationC1812W334KCRACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.33uF 500V X7R 10% Pad SMD 1812 ArcShield with Flexible Termination 125°C T/R

This C1812W334KCRACTU multilayer ceramic capacitor from Kemet is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 4.5 mm long, 2.1 mm tall and 3.2 mm deep. Its capacitance value is 0.33uF. This device is made with arcshield with flexiterm technology. It has a tolerance of 10%.

Import TariffMay apply to this part

10 Stück: morgen versandbereit

    Total0,46 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2204+
      Manufacturer Lead Time:
      17 Wochen
      Minimum Of :
      1
      Maximum Of:
      10
      Country Of origin:
      Mexiko
         
      • Price: 0,4620 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2204+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 10 Stück
      • Price: 0,4620 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.