KEMET CorporationC1812X473K1RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 0.047uF 100V X7R 10% Pad SMD 1812 Flexible Termination 125°C T/R

You can use multiple capacitors of different parameters choosing this C1812X473K1RACTU multilayer ceramic capacitor from Kemet! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 0.047uF. This product is 4.5 mm long, 1 mm tall and 3.2 mm deep. This device utilizes flexiterm technology. It has a tolerance of 10%.

Import TariffMay apply to this part

418 Stück: morgen versandbereit

    Total86,49 €Price for 417

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1638+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 418 Stück
      • Price: 0,2074 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.