KEMET CorporationC1812X474KARACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.47uF 250V X7R 10% Pad SMD 1812 Flexible Termination 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 10% | |
| 250VDC | |
| X7R | |
| Flexible Termination | |
| Yes | |
| High Capacitance | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 4.5 X 3.2 X 1.7 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 3.2 | |
| 1.7 | |
| 0.185 | |
| ±0.4 | |
| ±0.3 | |
| ±0.15 |
With alternating layers of ceramic acting as the dielectric and electrodes, this C1812X474KARACTU multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. It can withstand a voltage of 250 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 4.5 mm long, 1.7 mm tall and 3.2 mm deep. Its capacitance value is 0.47uF. It has a tolerance of 10%. This device utilizes flexiterm technology.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

