KEMET CorporationC1812X475K5RACTUKondensator, keramisch, mehrschichtig

Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1812 Flexible Termination 125°C Medical T/R

This C1812X475K5RACTU multilayer ceramic capacitor from Kemet is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with flexiterm technology. Its capacitance value is 4.7uF. This product is 4.5 mm long, 1.6 mm tall and 3.2 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

90 Stück: morgen versandbereit

    Total0,35 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2105+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      90
      Country Of origin:
      Mexiko
         
      • Price: 0,3534 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2105+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 90 Stück
      • Price: 0,3534 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.