KEMET CorporationC1825C104MCRALTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 500V X7R 20% Pad SMD 1825 125°C Medical T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 20% | |
| 500VDC | |
| Low | |
| X7R | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 4.5 X 6.4 X 1.6 | |
| 1825 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 6.4 | |
| 1.6 |
You can't go wrong with this C1825C104MCRALTU multilayer ceramic capacitor from Kemet, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 4.5 mm long, 1.6 mm tall and 6.4 mm deep. Its capacitance value is 0.1uF. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

