KEMET CorporationC1825C222KHRACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0022uF 3000V X7R 10% Pad SMD 1825 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.0022uF | |
| 10% | |
| 3000VDC | |
| Low | |
| X7R | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 4.5 X 6.4 X 1.6 | |
| 1825 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 6.4 | |
| 1.6 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this C1825C222KHRACTU multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! It can withstand a voltage of 3000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 4.5 mm long, 1.6 mm tall and 6.4 mm deep. Its capacitance value is 0.0022uF. It has a tolerance of 10%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

