KEMET CorporationC1825C223J5GACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.022uF 50V C0G 5% Pad SMD 1825 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.022uF | |
| 5% | |
| 50VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 4.5 X 6.4 X 1.1 | |
| 1825 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 6.4 | |
| 1.1 |
Do you need a non-polarized capacitor? This C1825C223J5GACTU multilayer ceramic capacitor from Kemet can be connected either to positive or to negative voltage as you please! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 4.5 mm long, 1.1 mm tall and 6.4 mm deep. It has a tolerance of 5%. Its capacitance value is 0.022uF.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

