KEMET CorporationC192C104K1R5CAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 100V X7R 10% Axial 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Molded | |
| 2.5 | |
| 3.56 X 9.91 | |
| -55 | |
| 125 | |
| Bag | |
| 0.64 | |
| 3.56 | |
| 9.91 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this C192C104K1R5CA multilayer ceramic capacitor from Kemet has a multitude of uses for various applications! It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 9.91 mm long with a diameter of 3.56 mm. It has a tolerance of 10%. The C192C104K1R5CA MLCC capacitor has an axial termination style. Its capacitance value is 0.1uF.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

