KEMET CorporationC192C332K2G5CATRKondensator, keramisch, mehrschichtig
Cap Ceramic 0.0033uF 200V C0G 10% Axial 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 0.0033uF | |
| 10% | |
| 200VDC | |
| C0G | |
| Standard | |
| No | |
| Through Hole | |
| Axial | |
| 2 | |
| Molded | |
| 0.1 | |
| 3.56 X 9.91 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.64 | |
| 3.56 | |
| 9.91 |
With alternating layers of ceramic acting as the dielectric and electrodes, this C192C332K2G5CATR multilayer ceramic capacitor from Kemet achieves a large capacitance in a small package. It can withstand a voltage of 200 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The C192C332K2G5CATR MLCC capacitor has an axial termination style. It has a tolerance of 10%. This product is 9.91 mm long with a diameter of 3.56 mm. Its capacitance value is 0.0033uF.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

