Bel FuseC1Q 500Sicherungen
Fuse Chip Very Fast Acting 0.5A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic T/R CE/CSA/cULus Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Very Fast | |
| Industrial Equipment|LCD Monitor|Medical Equipment|Notebook|Office Electronic Equipment|Power Supply | |
| 3.2 X 1.58 X 0.58 | |
| 0.5 | |
| 125 | |
| 125 | |
| 63 | |
| 0.1(Typ) | |
| 100@125VAC|50@63VDC | |
| 0.00011 | |
| 0.32 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.58 | |
| 3.2 | |
| 0.58 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
Be protected by adding a chip C1Q 500 fuse developed by Bel Fuse. This device has a maximum power dissipation of 0.14 W. This device has a current rating of 0.5. Its maximum power dissipation is 0.14 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The C1Q 500 fuse has a solder pad termination style. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.07 mm long, 0.58 mm tall and 1.52 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 63 VDC. Its fuse is made from ceramic.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.