Bel FuseC1T 2Sicherungen
Fuse Chip Slow Blow Acting 2A 63V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Slow Blow | |
| Automotive Navigation System|Industrial Equipment|Medical Equipment|Notebook|Office Electronic Equipment | |
| 3.2 X 1.58 X 0.63 | |
| 2 | |
| 63 | |
| 63 | |
| 63 | |
| 0.65 | |
| 0.63 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.58 | |
| 3.2 | |
| 0.63 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

