TDKC2012X5R1A225K085AAKondensator, keramisch, mehrschichtig
Cap Ceramic 2.2uF 10V X5R 10% Pad SMD 0805 85°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2.2uF | |
| 10% | |
| 10VDC | |
| X5R | |
| Standard | |
| No | |
| Low ESL | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 5 | |
| 2 X 1.25 X 0.85 | |
| 0805 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.85 | |
| ±0.2 | |
| ±0.2 | |
| ±0.15 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C2012X5R1A225K085AA multilayer ceramic capacitor from TDK! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 2.2uF. It has a tolerance of 10%. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

