KEMET CorporationC2220C472JBGACTUKondensator, keramisch, mehrschichtig
C2220C472JBGACTU KEMET Corporation Capacitor Ceramic Multilayer 0.0047uF 630V C0G 5% Pad SMD 2220 125°C Extreme - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.0047uF | |
| 5% | |
| 630VDC | |
| Extreme Low | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 0.1 | |
| 5.7 X 5 X 1.6 | |
| 2220 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.7 | |
| 5 | |
| 1.6 |
You can use multiple capacitors of different parameters choosing this C2220C472JBGACTU multilayer ceramic capacitor from Kemet! It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 0.0047uF. This product is 5.6 mm long, 1.6 mm tall and 5 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

