KEMET CorporationC2220C474MCR1C7186Kondensator, keramisch, mehrschichtig
Cap Ceramic 0.47uF 500V X7R 20% 1 Stacked 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.47uF | |
| 20% | |
| 500VDC | |
| Extreme Low | |
| X7R | |
| Standard | |
| No | |
| Stacked | |
| Surface Mount | |
| J Lead | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 6 X 5 X 3.5 | |
| 1 Stacked | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 5 | |
| 3.5 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this C2220C474MCR1C7186 multilayer ceramic capacitor from Kemet!
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

