KEMET CorporationC2225C223KGRACTUKondensator, keramisch, mehrschichtig
Cap Ceramic 0.022uF 2000V X7R 10% Pad SMD 2225 125°C Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 0.022uF | |
| 10% | |
| 2000VDC | |
| Low | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 5.6 X 6.4 X 2.5 | |
| 2225 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.6 | |
| 6.4 | |
| 2.5 |
Do you need a capacitor with high stability and low losses? Then this C2225C223KGRACTU multilayer ceramic capacitor from Kemet is the solution you are looking for! It can withstand a voltage of 2000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 0.022uF. This product is 5.6 mm long, 2.5 mm tall and 6.4 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

