10-25% Rabatt
KEMET CorporationC315C101K5R5TAKondensator, keramisch, mehrschichtig
Cap Ceramic 100pF 50V X7R 10% Radial 2.54mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 100pF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 2.5 | |
| 3.81 X 2.54 X 3.14 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.51 | |
| 3.81(Max) | |
| 2.54(Max) | |
| 3.14(Max) | |
| 4.66(Max) |
You can't go wrong with this C315C101K5R5TA multilayer ceramic capacitor from Kemet, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 50 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The C315C101K5R5TA MLCC capacitor has a radial termination style. Its capacitance value is 100pF. It has a tolerance of 10%. This product is 3.81(Max) mm long, 5.33(Max) mm tall and 2.54(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

