KEMET CorporationC315C104M5U5TAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.1uF 50V Z5U 20% Radial 2.54mm 85°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 20% | |
| 50VDC | |
| Z5U | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 4 | |
| 3.81 X 2.54 X 3.14 | |
| 10 | |
| 85 | |
| Bag | |
| 0.51 | |
| 3.81(Max) | |
| 2.54(Max) | |
| 3.14(Max) | |
| 4.66(Max) |
Use Kemet's C315C104M5U5TA multilayer ceramic capacitor for various purposes in multiple applications. It can withstand a voltage of 50 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 20%. Its capacitance value is 0.1uF. The C315C104M5U5TA MLCC capacitor has a radial termination style. This product is 3.81(Max) mm long, 5.33(Max) mm tall and 2.54(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

