KEMET CorporationC315C152K1R5TAKondensator, keramisch, mehrschichtig

Cap Ceramic 0.0015uF 100V X7R 10% Radial 2.54mm 125°C Bag

Since this C315C152K1R5TA multilayer ceramic capacitor from Kemet has multiple layers of dielectric and electrodes, you'll be getting high stability and low losses for resonant circuit applications. Users like its straight wire form. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.0015uF. The C315C152K1R5TA MLCC capacitor has a radial termination style. It has a tolerance of 10%. This product is 3.81(Max) mm long, 5.33(Max) mm tall and 2.54(Max) mm deep.

8.500 Stück: Versand in vsl. 2 Tagen

    Total36,00 €Price for 500

    • (500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2536+
      Manufacturer Lead Time:
      31 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 8.500 Stück
      • Price: 0,0720 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.