50-75% Rabatt
KEMET CorporationC315C333M5U5TAKondensator, keramisch, mehrschichtig
Cap Ceramic 0.033uF 50V Z5U 20% Radial 2.54mm 85°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| 0.033uF | |
| 20% | |
| 50VDC | |
| Z5U | |
| Standard | |
| No | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| Dipped | |
| 5 | |
| 3.81 X 2.54 X 5.33 | |
| 10 | |
| 85 | |
| Bag | |
| 0.51 | |
| 3.81(Max) | |
| 2.54(Max) | |
| 5.33(Max) | |
| 6.85(Max) |
Due to the use of different ceramic dielectric materials used in this C315C333M5U5TA multilayer ceramic capacitor from Kemet, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 20%. This product is 3.81(Max) mm long, 5.33(Max) mm tall and 2.54(Max) mm deep. The C315C333M5U5TA MLCC capacitor has a radial termination style. Its capacitance value is 0.033uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

